
The NCV7701DW is a surface mount power management IC from Onsemi, available in a 37-piece SOIC-20 package. It features a parallel interface and a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high output current of 1A is required, and can operate within a temperature range of -40°C to 125°C.
Onsemi NCV7701DW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 37 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV7701DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
