
The NCV7701DWR2 is a surface mount motor driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a package quantity of one and is not RoHS compliant. The device is packaged in a SOIC-20 package and has a parallel interface. It is not lead free and has an output current of 1A.
Onsemi NCV7701DWR2 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV7701DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
