Onsemi NCV7702BDWG technical specifications.
| Package/Case | SOIC |
| Height | 2.36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7702BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
