Onsemi NCV7702BDWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7702BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
