The NCV7703CD2R2G is a dual motor driver IC from Onsemi, featuring 14 terminals in a DUAL terminal position. It operates within a supply voltage range of 5.5V to 40V, with a nominal supply voltage of 13.2V. The device is packaged in a SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in power management applications, specifically for motor drivers.
Onsemi NCV7703CD2R2G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7703CD2R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.