Onsemi NCV7703D2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current per Channel | 500mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7703D2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
