
The NCV7703D2R2G is a 6-channel 3-output motor driver IC from Onsemi. It features a SPI interface and is packaged in a lead-free SOIC-14 package. The IC is designed to operate over a temperature range of -40°C to 150°C and is RoHS compliant. It can supply a maximum of 1A of output current and 3mA of supply current, with a maximum supply voltage of 40V and a minimum supply voltage of 5V.
Onsemi NCV7703D2R2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7703D2R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
