The NCV7705DQR2G is an automotive-grade half bridge based peripheral driver from Onsemi. It operates within a temperature range of -40°C to 150°C and has a maximum supply current of 8mA. The device is available in a 36-pin HSSOP package. It meets the AEC-Q100 screening level and is suitable for use in automotive applications.
Onsemi NCV7705DQR2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7705DQR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.