Onsemi NCV7708DW technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Output Current per Channel | 500mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCV7708DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
