Onsemi NCV7710DQR2G technical specifications.
| Package/Case | SSOP |
| Current | 10A |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.3mA |
| Output Current | 10A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Voltage | 28V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7710DQR2G to view detailed technical specifications.
No datasheet is available for this part.