
The NCV7718BDQR2G is a 6-channel stepper motor driver from Onsemi, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 5.25V and a maximum collector current of 500mA. The device is compliant with RoHS and AEC-Q100 standards, and is packaged in a lead-free SSOP package.
Onsemi NCV7718BDQR2G technical specifications.
| Package/Case | SSOP |
| Height | 1.65mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 550mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7718BDQR2G to view detailed technical specifications.
No datasheet is available for this part.
