Onsemi NCV7719DQAR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.64 |
| Number of Functions | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7719DQAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.