
The NCV7719DQR2G is an 8-channel SPI octal driver from Onsemi, featuring a maximum output current of 2A and a maximum supply voltage of 5.25V. It is designed for use in automotive applications and is compliant with AEC-Q100. The device is packaged in a HLSSOP-24 package and is suitable for surface mount applications. The operating temperature range is -40°C to 150°C.
Onsemi NCV7719DQR2G technical specifications.
| Package/Case | SSOP |
| Height | 1.7mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Octal |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7719DQR2G to view detailed technical specifications.
No datasheet is available for this part.