The NCV7720DQAR2G is a 24-channel high-side driver IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.25V. It is packaged in a 24-pin SSOP package with dimensions of 3.9mm in width and 8.64mm in length. The IC has a single function and is designed for use in motor drivers.
Onsemi NCV7720DQAR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7720DQAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.