
Onsemi NCV7751DQR2G technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Outputs | 12 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 50000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7751DQR2G to view detailed technical specifications.
No datasheet is available for this part.
