Onsemi NCV7805BD2T technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV7805BD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
