
5V positive fixed output linear voltage regulator, offering 1A maximum output current. Features ultra-high 83dB Power Supply Rejection Ratio (PSRR) and a 2V dropout voltage. Operates with input voltages from 7V to 35V, with a 4% accuracy. Packaged in a DPAK surface-mount case, supplied on a 2500-piece tape and reel. Designed for automotive applications, meeting AEC-Q100 standards and RoHS compliance.
Onsemi NCV7805BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7805BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
