Onsemi NCV7808BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | NCV7808 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7808BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
