
Positive fixed output linear voltage regulator, 1A output current, 12V output voltage with ±2.0% accuracy. Features a 2V dropout voltage, 35V maximum input voltage, and operates across a -40°C to 125°C temperature range. This through-hole mount component is housed in a TO-220-3 package and offers a 60dB power supply rejection ratio. Supplied in a 50-piece rail/tube package, it is lead-free and RoHS compliant.
Onsemi NCV7812ABTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7812ABTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
