
Positive fixed output linear voltage regulator, 12V, 1A output current with 4% accuracy. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates within a temperature range of -40°C to 125°C. Packaged in a TO-220 through-hole mount, 3-lead configuration, supplied in a 50-piece rail/tube. RoHS compliant and lead-free.
Onsemi NCV7812BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7812BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
