This dual channel driver IC from Onsemi is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. It is capable of handling a maximum supply voltage of 40V and can provide an output current of up to 1.2A per channel. The device is packaged in a halogen-free and lead-free SSOP package, available in quantities of 1500 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications, including those requiring PWM dimming.
Onsemi NCV78663DQ0R2G technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 1.2A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78663DQ0R2G to view detailed technical specifications.
No datasheet is available for this part.