The NCV78763DQ0R2G is a dual driver IC from Onsemi, available in a lead-free SSOP36 package. Operating over a temperature range of -40°C to 150°C, this device can supply up to 1.6A of current at 8 MHz. It is RoHS compliant and packaged in tape and reel quantities of 1500. The device is suitable for use in a variety of applications, including those requiring high-frequency operation and high current output.
Onsemi NCV78763DQ0R2G technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Number of Outputs | 2 |
| Operating Frequency | 8 MHz |
| Output Current | 1.6A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCV78763DQ0R2G |
| Weight | 0.025517oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78763DQ0R2G to view detailed technical specifications.
No datasheet is available for this part.