
Positive fixed output linear voltage regulator, 5V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a wide input voltage range from 7V to 30V. Operates across a temperature range of -40°C to +125°C. Packaged in a lead-free SOIC-8 narrow body, surface mount configuration, supplied on tape and reel.
Onsemi NCV78L05ABDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L05ABDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
