
Positive fixed output linear voltage regulator, delivering a stable 5V output with a maximum output current of 100mA. Designed for a wide input voltage range from 30V to 30V, this component operates efficiently across an extended temperature range of -40°C to +125°C. Featuring a TO-226 package for through-hole mounting and supplied on a 2000-piece tape and reel, it offers a Power Supply Rejection Ratio (PSRR) of 49dB. This RoHS compliant device is suitable for automotive applications, meeting AEC-Q100 standards.
Onsemi NCV78L05ABPREG technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L05ABPREG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
