
Positive fixed output linear voltage regulator, 5V output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates across a wide temperature range of -40°C to +125°C. Packaged in a TO-226-3 through-hole mount package, with 2000 units per tape and reel. RoHS compliant and lead-free.
Onsemi NCV78L05ABPRMG technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L05ABPRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
