
The NCV78L12ABDG is a 12V linear voltage regulator with a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is compliant with AEC-Q100 and is lead-free. It has a power supply rejection ratio of 42dB and a quiescent current of 6.5mA.
Onsemi NCV78L12ABDG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L12ABDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
