Onsemi NCV78L15ABDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCV78L15A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L15ABDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
