Onsemi NCV78L24ABPRPG technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 24V |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L24ABPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
