The NCV78M08BDTRKG is a 8V linear voltage regulator from Onsemi, packaged in a DPAK-3 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. The device has a maximum output current of 500mA and a dropout voltage of 2V. It is available in a tape and reel packaging with 2500 units per reel.
Onsemi NCV78M08BDTRKG technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78M08BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
