The NCV78M09BDTRKG is a linear voltage regulator with a nominal output voltage of 9V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device is packaged in a DPAK-3/2 package type.
Onsemi NCV78M09BDTRKG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV78M09BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.