12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
Onsemi NCV78M12BDTRK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV78M12BDTRK to view detailed technical specifications.
No datasheet is available for this part.