
Positive fixed output linear voltage regulator, 12V, with 500mA maximum output current. Features a high 80dB Power Supply Rejection Ratio (PSRR) and a 2V dropout voltage. Operates from a 14V to 35V input voltage range, with a minimum input voltage of 14V. Packaged in a DPAK (TO-252) surface-mount case, this component is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications. Operating temperature range is -40°C to +125°C.
Onsemi NCV78M12BDTRKG technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78M12BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
