
Surface mount voltage supervisor IC, SOT-23-3 package, featuring a 4.63V threshold voltage with a 4.56V undervoltage and 4.7V overvoltage threshold. This reset monitor operates from 1.2V to 5.5V, with a very low supply current of 800nA and a 140ms reset timeout. It provides an active low, totem-pole output and is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi NCV809LTRG technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV809LTRG to view detailed technical specifications.
No datasheet is available for this part.
