
The NCV809SN293D2T1G is a simple reset/power-on reset IC from Onsemi, designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a totem-pole output and a reset timeout of 20ms. It is available in a TO-236-3 package, packaged in tape and reel quantities of 3000.
Onsemi NCV809SN293D2T1G technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV809SN293D2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
