
This voltage supervisor IC features a 3-pin SOT-23-3 package for surface mounting. It monitors a single voltage with a reset threshold of 2.93V, adjustable between 2.89V and 2.96V. Operating across a supply voltage range of 1.2V to 5.5V, this component boasts a very low operating supply current of 800nA. The reset output is active low with a totem-pole configuration and a reset timeout of 140ms. Designed for microprocessor applications, it operates from -40°C to 105°C and is supplied in a 3000-piece tape and reel.
Onsemi NCV809STRG technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV809STRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
