This Simple Reset/Power-On Reset IC from Onsemi operates within a temperature range of -40°C to 125°C. It features a totem-pole output and is designed for surface mount applications. The device is compliant with AEC-Q100 and RoHS standards, and is available in a tape and reel packaging format with 3000 units per package.
Onsemi NCV809TTRG technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV809TTRG to view detailed technical specifications.
No datasheet is available for this part.