The NCV81071BZR2G is a dual MOSFET driver IC from Onsemi, featuring a nominal supply voltage of 12V and a maximum supply voltage of 20V. It operates within a temperature range of -40°C to 140°C and is compliant with AEC-Q100. The device has 8 terminals and a dual terminal position, with a width and length of 3mm. It is packaged in an MSOP-8 package type and has a supply current of up to 3mA.
Onsemi NCV81071BZR2G technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV81071BZR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.