The NCV81071CZR2G is a dual MOSFET driver from Onsemi, operating over a temperature range of -40°C to 140°C. It features a supply voltage range of 4.5V to 20V and a maximum supply current of 3mA. The device is available in an HTSSOP-8 package and is compliant with AEC-Q100. It is designed for use in automotive applications and has a terminal position of dual.
Onsemi NCV81071CZR2G technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV81071CZR2G to view detailed technical specifications.
No datasheet is available for this part.