Onsemi NCV8114ASN150T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.46 |
| Output Voltage1-Max | 1.55 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0053 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8114ASN150T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.