The NCV8133BMX110TCG is a fixed linear voltage regulator from Onsemi. It has a single output voltage of 1.1V with a maximum dropout voltage of 0.3V. The device can handle a maximum output current of 0.5A and operates over a temperature range of -40°C to 125°C. It is qualified to AEC-Q100 standards and is packaged in a 6-pin S-PDSO-N6 package with dimensions of 1.2mm x 1.2mm.
Onsemi NCV8133BMX110TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.08 |
| Output Voltage1-Max | 1.12 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8133BMX110TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.