Onsemi
NCV8135AMT040TBG
LDO Regulator, 500 mA, Ultra-Low Dropout, Low Iq, Ultra High PSRR, Low Noise 0.4V Active Discharge, 3000-REEL
Quick Jump:
Technical Specifications
Onsemi NCV8135AMT040TBG technical specifications.
General
Number of Terminals
6
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-N6
Width
2
Length
2
Number of Functions
1
Number of Outputs
1
Input Voltage-Max
5
Input Voltage-Min
0.7
Output Voltage1-Min
0.396
Output Voltage1-Max
0.404
Output Current1-Max
0.5
Voltage Tolerance-Max
1
Adjustability
FIXED
Operating Temperature TJ-Max
125
Dropout Voltage1-Nom
0.053
Output Voltage1-Nom
0.4
Operating Temperature TJ-Min
-40
Input Voltage Absolute-Max
6
Screening Level
AEC-Q100
Dropout Voltage1-Max
0.1
Compliance
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Onsemi NCV8135AMT040TBG Datasheet
Download the complete datasheet for Onsemi NCV8135AMT040TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.