
High PSRR 5.0V fixed output linear voltage regulator, capable of 500mA output current. Features a wide input voltage range from -500mV to 60V and a low quiescent current of 15mA. Designed for surface mount applications with a TO-263-8 package, operating across a temperature range of -40°C to 125°C. This RoHS compliant component offers 75dB Power Supply Rejection Ratio and is AEC-Q100 qualified.
Onsemi NCV8141D2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-8 |
| Input Bias Current | 7mA |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8141D2TG to view detailed technical specifications.
No datasheet is available for this part.
