
The NCV8152MX180180TCG is a dual linear voltage regulator from Onsemi. It features two output voltages, 1.72V and 1.88V, with a maximum output current of 0.15A. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The regulator is packaged in an XDFN-6 package type.
Onsemi NCV8152MX180180TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.72 |
| Output Voltage1-Max | 1.88 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4.44 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0045 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.42 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8152MX180180TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.