Onsemi NCV8154MN330180TBG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.00792 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.27 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8154MN330180TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.