The NCV8163AMX120TBG is a 1.2V linear voltage regulator with a maximum output current of 250mA. It operates from an input voltage range of 2.2V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SOLCC4 package and is compliant with AEC-Q100. It features a fixed output voltage and a maximum load regulation of 0.01494.
Onsemi NCV8163AMX120TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Load Regulation-Max | 0.01494 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8163AMX120TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.