Onsemi
NCV8164CMTWADJTAG
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good Adjustable, Active discharge WDFN6 2x2, 3000-REEL
Quick Jump:
Technical Specifications
Onsemi NCV8164CMTWADJTAG technical specifications.
General
Number of Terminals
6
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-N6
Width
2
Length
2
Number of Functions
1
Number of Outputs
1
Output Voltage1-Min
0.5
Output Voltage1-Max
3.8
Output Current1-Max
0.3
Adjustability
ADJUSTABLE
Operating Temperature TJ-Max
150
Operating Temperature TJ-Min
-40
Screening Level
AEC-Q100
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Onsemi NCV8164CMTWADJTAG Datasheet
Download the complete datasheet for Onsemi NCV8164CMTWADJTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.