The NCV8170AXV250T2G is a dual linear voltage regulator with a fixed output voltage of 2.45-2.55V and a maximum output current of 0.15A. It operates from an input voltage range of 3.5-5.5V and is qualified to AEC-Q100 standards. The device is packaged in a SOT-563 package and has a maximum operating temperature of 125°C.
Onsemi NCV8170AXV250T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.35 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8170AXV250T2G to view detailed technical specifications.
No datasheet is available for this part.