The NCV8170AXV310T2G is a dual linear voltage regulator from Onsemi. It features a maximum output current of 0.15A and a nominal output voltage of 3.1V. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is packaged in a SOT-563, 6 PIN package.
Onsemi NCV8170AXV310T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8170AXV310T2G to view detailed technical specifications.
No datasheet is available for this part.