
This 3.3V fixed output LDO regulator provides a stable 150 mA output current with a low dropout voltage of 180 mV (typical) and a maximum of 250 mV. Featuring ultra-low quiescent current, this single-output IC operates from a 4.3V to 5.5V input range, with an absolute maximum input of 6V. The device offers a tight output voltage tolerance of ±2% and excellent line and load regulation, with maximums of 0.00792% and 0.02% respectively. Housed in a compact 1.2 mm x 1.6 mm SOT563 package with 6 terminals, this AEC-Q100 qualified component is designed for demanding automotive applications.
Onsemi NCV8170AXV330T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.00792 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8170AXV330T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.