The NCV8170BMX280TCG is a linear voltage regulator LDO with a fixed output voltage of 2.744V to 2.856V and a maximum output current of 0.15A. It operates from an input voltage of 3.8V to 5.5V and has a maximum input voltage of 6V. The device is qualified to AEC-Q100 and has an operating temperature range of -40°C to 125°C. The regulator has a maximum line regulation of 0.01512 and a maximum load regulation of 0.02.
Onsemi NCV8170BMX280TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01512 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.315 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8170BMX280TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.